ITT Cannon MIL-DLT-83513 9 Way Straight Cable Connector Female, with No Hardware

Image representative of range

Subtotal (1 unit)*

€127.64

(exc. VAT)

€157.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€127.64

*price indicative

RS Stock No.:
761-768
Mfr. Part No.:
M83513/03-A03C
Manufacturer:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Number of Contacts

9

Product Type

Connector

Orientation

Straight

Current

3A

Mount Type

Cable

Connector Gender

Female

Mounting Hardware

No Hardware

Contact Type

Crimp

Housing Material

Metal

Voltage

600V

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Contact Gender

Male

Series

MIL-DLT-83513

Contact Plating

Cadmium

Contact Material

Copper Alloy Gold Plated

Non Compliant

COO (Country of Origin):
MX
The ITT Cannon connector offers robust interconnection solutions, is designed primarily for reliable and efficient connectivity in demanding environments. Its design emphasises durability and high performance for critical applications.

Shell style plug ensures a secure connection

Crimp contact term type provides reliable electrical connections

Gold plated copper alloy contacts enhance conductivity and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy