EDAC 516 90 Way Straight 3.81 mm Pitch D-Sub Connector Male
- RS Stock No.:
- 779-908
- Distrelec Article No.:
- 144-39-535
- Mfr. Part No.:
- 516-090-000-301
- Manufacturer:
- EDAC
Get a bulk buy discount
Add 5 more to save €10.55
View bulk pricing optionsSubtotal (1 unit)*
€42.42
(exc. VAT)
€52.18
(inc. VAT)
In Stock
- 99 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €42.42 | - |
| 5 - 9 | €40.31 | €10.55 |
| 10 - 24 | €38.20 | €42.20 |
| 25 + | €36.10 | €158.00 |
*price indicative
- RS Stock No.:
- 779-908
- Distrelec Article No.:
- 144-39-535
- Mfr. Part No.:
- 516-090-000-301
- Manufacturer:
- EDAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 90 | |
| Current | 8.5A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Housing Material | Plastic | |
| Voltage | 2000Vrms | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Series | 516 | |
| Pitch | 3.81mm | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Product Type D-Sub Connector | ||
Number of Contacts 90 | ||
Current 8.5A | ||
Orientation Straight | ||
Connector Gender Male | ||
Housing Material Plastic | ||
Voltage 2000Vrms | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Series 516 | ||
Pitch 3.81mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
EDAC Heavy Duty Power Connector Plug
The EDAC 516 series rectangular 90-way connector plug has crimp pin termination type with a 3.81mm pitch. This male plug is suitable for applications where safety and high reliability are required. It has a hermaphroditic metal-to-metal contact design. The plugs or receptacles of this high-density system can form either the fixed or free half of the connector, providing designers with great flexibility. It has 90 contacts, which are made of phosphor bronze gold plating. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control and test systems. The housing is made from a plastic material. Crimp, solder and wire wrap contacts are available for this connector housing and are sold separately.
Features and Benefits
• Contacts fit plug and socket
• Current rating is 8.5A
• Operating temperature ranges between -65°C and 105°C
• Secure connection guaranteed
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• UL rated
Related links
- EDAC 516 90 Way Straight Panel D-Sub Connector Female
- EDAC 516 120 Way Straight D-Sub Connector Male
- EDAC 516 38 Way Straight D-Sub Connector Male
- EDAC 516 20 Way Straight D-Sub Connector Male
- EDAC 516 56 Way Straight D-Sub Connector Male
- EDAC Straight Male, 90 Way
- EDAC Straight Female, 90 Way
- EDAC, 516 Cover for use with EDAC 516 90 Way Connector
