Amphenol Communications Solutions FCC17 9 Way Straight Panel Mount D-Sub Connector, with Threaded Insert Male
- RS Stock No.:
- 786-822
- Mfr. Part No.:
- FCC17E09PM280
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 tray of 10 units)*
€226.98
(exc. VAT)
€279.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €226.98 | €22.698 |
*price indicative
- RS Stock No.:
- 786-822
- Mfr. Part No.:
- FCC17E09PM280
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Mounting Hardware | Threaded Insert | |
| D-Sub Shell Size | E | |
| Housing Material | TPE | |
| Voltage | 200V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Contact Plating | Gold | |
| Series | FCC17 | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Mounting Hardware Threaded Insert | ||
D-Sub Shell Size E | ||
Housing Material TPE | ||
Voltage 200V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Contact Plating Gold | ||
Series FCC17 | ||
Contact Material Phosphor Bronze | ||
Non Compliant
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions filtered connector is a Compact interconnect device is designed to effectively filter unwanted electromagnetic interference (EMI) in a range of applications, ensuring reliable electronic performance in various environments.
Minimises lead inductances to enhance EMI control
Facilitates easy upgrades with standard non-filtered connector footprints
Saves 2-4 square inches of PCB space by integrating filter elements
Offers protection from external EMI/RFI noise, improving overall system reliability
Includes gold-plated contact for optimal conductivity
Related links
- Amphenol Communications Solutions FCC17 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- Amphenol Communications Solutions FCC17 9 Way Right Angle PCB D-Sub Connector, with Threaded Insert Female
- Amphenol Communications Solutions FCC17 15 Way Straight Panel Mount D-Sub Connector, with Threaded Insert Male/Female
- Amphenol Communications Solutions FCC17 25 Way Straight PCB D-Sub Connector, with Threaded Insert Male/Female
- Amphenol Communications Solutions FCC17 25 Way Right Angle PCB D-Sub Connector, with Threaded Insert Female
- Amphenol Communications Solutions 9 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions SD 9 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions 9 Way Straight Panel Mount D-Sub Connector Male
