Amphenol Communications Solutions FCC17 25 Way Straight PCB D-Sub Connector, with Threaded Insert Male/Female

Subtotal (1 box of 5 units)*

€274.70

(exc. VAT)

€337.88

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€274.70€54.94

*price indicative

RS Stock No.:
786-823
Mfr. Part No.:
FCE17B25AD210
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

25

Product Type

D-Sub Connector

Current

5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Male/Female

D-Sub Shell Size

B

Mounting Hardware

Threaded Insert

Housing Material

TPE

Voltage

200V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Male/Female

Standards/Approvals

UL

Contact Plating

Gold

Series

FCC17

Contact Material

Phosphor Bronze

COO (Country of Origin):
CN
The Amphenol Communications Solutions connector is designed for reliable connectivity in demanding environments, ensuring seamless performance across various applications with a robust and Durable design that stands up to challenging conditions.

Constructed to withstand harsh environmental conditions for enhanced durability

Optimised for low signal loss, ensuring effective communication

Features a secure locking mechanism to prevent accidental disconnection

Compatible with a wide range of cable types for versatile implementation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy