Amphenol Communications Solutions HT 26 Way Right Angle PCB D-Sub Connector Female

Subtotal (1 tray of 100 units)*

€292.04

(exc. VAT)

€359.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€292.04€2.92

*price indicative

RS Stock No.:
786-853
Mfr. Part No.:
L17HTHAS4F1C
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

26

Product Type

D-Sub Connector

Current

3A

Orientation

Right Angle

Mount Type

PCB

Connector Gender

Female

D-Sub Shell Size

A

Housing Material

TPE

Voltage

300V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Contact Material

Brass

Contact Plating

Gold

Series

HT

COO (Country of Origin):
CN
The Amphenol Communications Solutions connector features high-temperature and high-density specifications, enabling reliable through-hole connections suitable for reflow soldering processes. It is designed for robust performance across various industrial applications.

Current rating of 3A ensures dependable energy transfer

Voltage rating of 300V AC/rms facilitates compatibility with standard electrical systems

Operating temperature range from -55°C to +150°C guarantees versatility in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy