Amphenol Communications Solutions L77 9 Way Right Angle PCB D-Sub Connector Female
- RS Stock No.:
- 785-773
- Mfr. Part No.:
- L77SDE09S1ACH4R
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 tray of 200 units)*
€273.90
(exc. VAT)
€336.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €273.90 | €1.37 |
*price indicative
- RS Stock No.:
- 785-773
- Mfr. Part No.:
- L77SDE09S1ACH4R
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 3A | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| D-Sub Shell Size | E | |
| Housing Material | TPE | |
| Voltage | 250Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | L77 | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 3A | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Connector Gender Female | ||
D-Sub Shell Size E | ||
Housing Material TPE | ||
Voltage 250Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series L77 | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions connector provides reliable connectivity solutions is designed for various industrial applications, ensuring Durable performance in demanding environments while supporting efficient data transfer.
Robust construction enhances durability and performance under harsh conditions
Designed for easy installation, minimising downtime during setup
Superior conductivity ensures optimal signal transmission
Versatile compatibility with a range of systems and devices
Related links
- Amphenol Communications Solutions L77 9 Way Right Angle PCB D-Sub Connector Female
- Amphenol ICC L77 9 Way Right Angle PCB D-Sub Connector Male
- Amphenol Communications Solutions L77 15 Way Straight PCB D-Sub Connector Female
- Amphenol Communications Solutions SD 9 Way Right Angle PCB D-Sub Connector Female
- Amphenol Communications Solutions E7 9 Way Right Angle PCB D-Sub Connector Male
- Amphenol Communications Solutions FCC17 9 Way Right Angle PCB D-Sub Connector, with Threaded Insert Female
- Amphenol Communications Solutions L77 37 Way Straight Through Hole D-Sub Connector Female
- Amphenol Communications Solutions ED 9 Way Right Angle 2.74 mm Pitch PCB, Through Hole D-Sub Connector Female
