Amphenol ICC 10090928 15 Way Right Angle Through Hole D-Sub Connector Male
- RS Stock No.:
- 787-108
- Mfr. Part No.:
- 10090928-P154VLF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 tray of 100 units)*
€259.73
(exc. VAT)
€319.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €259.73 | €2.597 |
*price indicative
- RS Stock No.:
- 787-108
- Mfr. Part No.:
- 10090928-P154VLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 2.5A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Housing Material | TPE | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL94V-0 | |
| Contact Plating | Gold | |
| Series | 10090928 | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 2.5A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Housing Material TPE | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL94V-0 | ||
Contact Plating Gold | ||
Series 10090928 | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The Amphenol Connector offers robust and reliable connectivity solutions, designed to support High performance applications and ensure seamless data transmission in demanding environments.
Printed design indicates release status for quality assurance
Durable construction facilitates longevity in various applications
Designed for high-speed data transfer, enhancing overall efficiency
Compatible with a range of industrial standards for versatility
Lightweight design reduces installation burden and space requirements
Related links
- Amphenol ICC 10090928 15 Way Through Hole D-sub Connector Plug, 2.29mm Pitch
- Amphenol ICC 10090928 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector Male
- Amphenol ICC 10090928 26 Way Right Angle Through Hole D-Sub Connector Male
- Amphenol ICC 10090928 44 Way Right Angle Through Hole D-Sub Connector Male
- Amphenol ICC 10090926 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector Male
- Amphenol ICC 10090926 15 Way Right Angle Through Hole D-Sub Connector Male
- Amphenol ICC 15 Way Right Angle PCB D-Sub Connector Male
- Amphenol Communications Solutions 10090928 26 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector Male
