Amphenol ICC 15 Way Right Angle PCB D-Sub Connector Male
- RS Stock No.:
- 785-745
- Mfr. Part No.:
- DA15P065TXLF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tray of 200 units)*
€452.45
(exc. VAT)
€556.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €452.45 | €2.262 |
*price indicative
- RS Stock No.:
- 785-745
- Mfr. Part No.:
- DA15P065TXLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| D-Sub Shell Size | A | |
| Housing Material | TPE | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
D-Sub Shell Size A | ||
Housing Material TPE | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- IN
The Amphenol ICC connector is designed for efficient connectivity, ensuring reliable signal transmission in various applications. Its robust construction and engineering make it Ideal for demanding environments where dependability is crucial.
Robust construction provides durability for reliable performance
is engineered for efficient connectivity in critical applications
Optimised for signal integrity under challenging conditions
Accommodates a wide range of operational environments
Related links
- Amphenol ICC 10090926 15 Way Right Angle Through Hole D-Sub Connector Male
- Amphenol ICC DA15 15 Way Right Angle PCB D-Sub Connector Female
- Amphenol ICC DDM 50 Way Right Angle PCB D-Sub Connector Male
- Amphenol ICC D09P 9 Way Right Angle PCB D-Sub Connector Male
- Amphenol ICC L77 9 Way Right Angle PCB D-Sub Connector Male
- Amphenol ICC DDO 50 Way Right Angle PCB D-Sub Connector Female
- Amphenol ICC LD 9 Way Right Angle PCB D-Sub Connector Female
- Amphenol Communications Solutions DF 15 Way Right Angle PCB D-Sub Connector Male
