TE Connectivity AMPLIMITE 25 Way Board Connector, with 4 to 40 UNC, Threaded Insert Female
- RS Stock No.:
- 796-950
- Mfr. Part No.:
- 5-338315-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-950
- Mfr. Part No.:
- 5-338315-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 25 | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Mounting Hardware | 4 to 40 UNC, Threaded Insert | |
| Housing Material | Polyester | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | AMPLIMITE | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 25 | ||
Current 6A | ||
Mount Type Board | ||
Connector Gender Female | ||
Mounting Hardware 4 to 40 UNC, Threaded Insert | ||
Housing Material Polyester | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Series AMPLIMITE | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- PL
The TE Connectivity connector is a 25-position D-shaped receptacle is designed for board-to-board applications. It offers reliable signal transmission with a Compact form factor suitable for printed circuit board mounting.
Grounding straps enhance signal integrity and safety
Constructed with a front metal Shell for durability
Vertical PCB mount orientation optimises space and functionality
Rated for 6 A maximum contact current for robust performance
Features tin-plated contacts for effective connectivity
Low halogen materials contribute to environmentally friendly compliance
Related links
- TE Connectivity AMPLIMITE HDP-20 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded
- TE Connectivity Amplimite HD-20 25 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity AMPLIMITE HD-20 9 Way Board Receptacle Threaded Insert Female
- TE Connectivity Amplimite HD-20 9 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 37 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HDP 9 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 15 Way Right Angle Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
