TE Connectivity AMPLIMITE 26 Way Straight Panel Mount Connector Female

Subtotal (1 tube of 14 units)*

€264.31

(exc. VAT)

€325.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€264.31€18.879

*price indicative

RS Stock No.:
798-881
Mfr. Part No.:
1-749611-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Number of Contacts

26

Current

1A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Shaped

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Termination Type

IDC

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Contact Material

Phosphor Bronze

Series

AMPLIMITE

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity Connector assembly provides a reliable solution for panel-mounted applications, designed to facilitate seamless cable-to-panel connections with 26 positions for effective signal transmission.

Receptacle type designed for panel mounting, ensuring stable installation

Nickel over copper Shell plating offers enhanced durability and corrosion resistance

Compatible with ribbon and round jacketed cables for versatile use

Operating temperature range of -55 to 105 °C suits various industrial environments

Meets EU RoHS and REACH compliance regulations for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy