TE Connectivity AMPLIMITE 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- RS Stock No.:
- 478-531
- Distrelec Article No.:
- 304-49-589
- Mfr. Part No.:
- 204527-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
€285.44
(exc. VAT)
€351.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €285.44 | €142.72 |
*price indicative
- RS Stock No.:
- 478-531
- Distrelec Article No.:
- 304-49-589
- Mfr. Part No.:
- 204527-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 26 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw Hole | |
| D-Sub Shell Size | 2 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32 | |
| Contact Plating | Cadmium | |
| Series | AMPLIMITE | |
| Pitch | 2.29mm | |
| Contact Size | 22 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 26 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw Hole | ||
D-Sub Shell Size 2 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32 | ||
Contact Plating Cadmium | ||
Series AMPLIMITE | ||
Pitch 2.29mm | ||
Contact Size 22 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Plug, designed for cable-to-cable connections, presents an ideal solution for panel mount applications with 26 positions. Constructed for reliability, this component boasts a robust steel body with cadmium plating, ensuring longevity even in challenging environments. The connector facilitates seamless signal transmission within wire and cable assemblies, reflecting advanced engineering standards. With its size 22 contacts, it accommodates various wire gauges, enhancing compatibility across multiple applications. Its thoughtful design incorporates a centered alignment feature, allowing for effortless mating and optimal performance. Ideal for industrial and commercial use, this product blends practicality and durability, making it a requisite in any serious technician's toolkit.
Robust steel construction provides enhanced durability
Cadmium plating enhances corrosion resistance for long-lasting performance
Capable of handling signal applications with precision
Seamless integration into panel mount setups for versatile installations
Easy mating with a focused alignment feature
Designed for compatibility with a range of wire gauges ensuring flexibility
Efficiently rated for a maximum contact current of 5 A
Crimping termination method streamlines connectivity tasks
Operates effectively across a wide temperature range
Related links
- TE Connectivity AMPLIMITE 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity Amplimite HDE 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Male
- TE Connectivity AMPLIMITE 62 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 104 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 26 Way Vertical 2.29 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity AMPLIMITE 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
