TE Connectivity AMPLIMITE HD-20 9 Way Vertical Board D-Sub Connector Male
- RS Stock No.:
- 814-603
- Mfr. Part No.:
- 5745410-7
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-603
- Mfr. Part No.:
- 5745410-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Vertical | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | D-Shaped | |
| D-Sub Shell Size | 1 | |
| Housing Material | TPE | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | AMPLIMITE HD-20 | |
| Contact Material | Brass | |
| Contact Plating | Gold, Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Vertical | ||
Current 6A | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D D-Shaped | ||
D-Sub Shell Size 1 | ||
Housing Material TPE | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Series AMPLIMITE HD-20 | ||
Contact Material Brass | ||
Contact Plating Gold, Tin | ||
- COO (Country of Origin):
- MX
The TE CONNECTIVITY D-Subminiature plug is engineered for reliable signal transmission in board-to-board applications. This right-angle connector is designed for PCB mounting, featuring a standard 2.77 mm [.109 in] centreline to ensure compatibility with industry-standard footprints.
9-pin configuration
Board Mount with a right-angle orientation
Steel Shell typically plated for corrosion resistance and EMI/RFI shielding
Related links
- TE Connectivity Amplimite HD-20 9 Way Vertical Board Plug Assembly Male
- TE Connectivity Amplimite HD-20 9 Way Vertical Board D-Sub Connector, with Mounting Hole Male
- TE Connectivity Amplimite HD-20 9 Way Vertical Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 9 Way Vertical Board D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- TE Connectivity Amplimite HD-20 9 Way Vertical Board D-Sub Connector Female
- TE Connectivity Amplimite HD-20 37 Way Vertical Board D-Sub Connector Male
- TE Connectivity Amplimite HD-20 9 Way Vertical Board Plug Assembly, with Mounting Hole Male
- TE Connectivity AMPLIMITE HD-20 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Mounting Hole Female
