TE Connectivity AMPLIMITE HD-20 9 Way Right Angle Board Connector Assembly, with Screw Lock Female
- RS Stock No.:
- 814-604
- Mfr. Part No.:
- 5747459-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 30 units)*
€280.33
(exc. VAT)
€344.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €280.33 | €9.344 |
*price indicative
- RS Stock No.:
- 814-604
- Mfr. Part No.:
- 5747459-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Number of Contacts | 9 | |
| Current | 6A | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Shaped | |
| Mounting Hardware | Screw Lock | |
| D-Sub Shell Size | 1 | |
| Housing Material | Glass Filled Nylon | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0 | |
| Contact Plating | Gold, Nickel over Copper, Tin | |
| Series | AMPLIMITE HD-20 | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Number of Contacts 9 | ||
Current 6A | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Shaped | ||
Mounting Hardware Screw Lock | ||
D-Sub Shell Size 1 | ||
Housing Material Glass Filled Nylon | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0 | ||
Contact Plating Gold, Nickel over Copper, Tin | ||
Series AMPLIMITE HD-20 | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- MX
The TE CONNECTIVITY subminiature D connector designed for Durable and efficient electronic connections, ensuring reliable signal transfer in Compact spaces.
Constructed with UL 94V-0 rated thermoplastic housing to withstand high temperatures
Gold plating on contacts for optimal conductivity and corrosion resistance
Integral boardlock versions secure connectors to printed circuit boards prior to soldering
Related links
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Connector, with Board Lock Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly, with Screw Lock Male
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly Male, with Screw Lock
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle Through Hole D-Sub Connector, with Board Lock Female
- TE Connectivity Amplimite HD-20 9 Way Right Angle Board Plug Assembly, with Threaded Insert Male
