TE Connectivity AMPLIMITE .050 68 Way Right Angle Through Hole Receptacle, with Board Lock Female
- RS Stock No.:
- 817-580
- Mfr. Part No.:
- 787169-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 32 units)*
€309.01
(exc. VAT)
€380.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €309.01 | €9.657 |
*price indicative
- RS Stock No.:
- 817-580
- Mfr. Part No.:
- 787169-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Number of Contacts | 68 | |
| Current | 1A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | AMPLIMITE | |
| D-Sub Shell Size | 68 | |
| Mounting Hardware | Board Lock | |
| Housing Material | TPE | |
| Voltage | 30V ac | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Contact Material | Phosphor Bronze | |
| Series | AMPLIMITE .050 | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Number of Contacts 68 | ||
Current 1A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D AMPLIMITE | ||
D-Sub Shell Size 68 | ||
Mounting Hardware Board Lock | ||
Housing Material TPE | ||
Voltage 30V ac | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Contact Material Phosphor Bronze | ||
Series AMPLIMITE .050 | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
The TE CONNECTIVITY 68 position D-shaped receptacle designed for cable-to-board applications, featuring a Compact board mount configuration with a 1.27 mm centreline, Ideal for Printed Circuit Board integration.
Full metal Shell configuration ensures durability and reliable connections
PCB mount orientation allows for streamlined integration into various designs
Gold or gold flash plating on mating areas enhances conductivity and longevity
Operating temperature range of -55 to 105 °C supports versatile application environments
Mounting feature provides secure retention for enhanced stability on boards
Related links
- TE Connectivity AMPLIMITE .050 III 68 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
- TE Connectivity AMPLIMITE .050 III 68 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
- TE Connectivity Quick Latch, Crimp
- TE Connectivity AMPLIMITE .050 III 50 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
- TE Connectivity AMPLIMITE .050 III 68 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector, with Screw Female
- TE Connectivity AMPLIMITE .050 III 68 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity Straight Panel
- TE Connectivity AMPLIMITE .050 III 68 Way Straight 1.27 mm Pitch Surface D-Sub Connector, with Latch Block Female
