TE Connectivity AMPLIMITE .050 III 68 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector, with Screw Female
- RS Stock No.:
- 189-5780
- Mfr. Part No.:
- 5786555-7
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 tube of 8 units)*
€109.46
(exc. VAT)
€134.64
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 8 + | €13.683 | €109.46 |
*price indicative
- RS Stock No.:
- 189-5780
- Mfr. Part No.:
- 5786555-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 68 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 1A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw | |
| Housing Material | Polyphthalamide | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Series | AMPLIMITE .050 III | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 68 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 1A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw | ||
Housing Material Polyphthalamide | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Series AMPLIMITE .050 III | ||
Pitch 1.27mm | ||
RoHS Status: Exempt
AMPLIMITE D-Sub Connector .050 Series III Receptacle PCB Headers with ACTION PIN Contacts
AMPLIMITE .050 series III Receptacle PCB vertical mounting Headers with a 1.27mm centreline and preloaded with ACTION PIN contacts that are compatible with SCSI-2, SCSI-3, EIA RS-232, IPI-2 and HIPPI standards. When these ACTION PINS are inserted into the PCB hole, two spring members are compressed which then exert force against the hole resulting in a gas tight connection. The housings of these AMPLIMITE .050 series III ACTION PIN PCB Headers are made from black, SMT compatible 94V-0 rated thermoplastic with a bright tin over copper plated shell and nickel over copper plated zinc bracket. The ACTION PIN contact tails of these AMPLIMITE .050 series III PCB Headers are 4.39mm in length for mounting on PCBs with a nominal thickness of 1.56 to 2.36mm.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity AMPLIMITE .050 III 68 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector, with Screw Female
- TE Connectivity AMPLIMITE .050 III 68 Way Straight 1.27 mm Pitch Surface D-Sub Connector, with Latch Block Female
- TE Connectivity AMPLIMITE .050 III 68 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector Latch Block
- TE Connectivity AMPLIMITE .050 III 68 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector Female
- TE Connectivity Straight Panel
- TE Connectivity AMPLIMITE .050 III 68 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
- TE Connectivity AMPLIMITE .050 III 68 Way Straight 2.54 mm Pitch Through Hole D-Sub Connector Male
- TE Connectivity AMPLIMITE .050 III 68 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
