HARTING D Sub 9 Way Straight 2.74 mm Pitch PCB Connector, with Flange Female

Image representative of range

Subtotal (1 reel of 140 units)*

€663.24

(exc. VAT)

€815.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€663.24€4.737

*price indicative

RS Stock No.:
917-770
Mfr. Part No.:
09551557622741
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

9

Orientation

Straight

Current

5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

1

Mounting Hardware

Flange

Housing Material

Liquid Crystal Polymer

Voltage

1kV

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Series

D Sub

Pitch

2.74mm

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a variety of configurations, it ensures reliable connectivity for various applications.

Features & Benefits


Connector designed for seamless integration in automation systems

Reflow soldering termination (SMT) simplifies installation and enhances reliability

Rated current of 5 A supports a wide range of applications

Female connector type ensures compatibility with standard interfaces

D-Sub Shell size 1 provides a Compact solution for space-constrained environments

Housing MADE from liquid crystal polymer offers excellent thermal stability

Shell constructed from nickel-plated steel enhances durability and corrosion resistance

Operating temperature range from -55 °C to 125 °C ensures performance in extreme conditions

Fixing flange with fitted screw lock provides secure mounting on PCBs

Compliant with multiple standards including RoHS and UL for safety assurance

Applications


Used in industrial automation systems for data and signal transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for reliable connections

Installed in outdoor electrical enclosures requiring robust protection

Applied in telecommunications and signal transmission for effective communication

Integrated into industrial networking environments for seamless data flow

What is the rated current for this product?


The rated current for this connector is 5 A.

What is the operating temperature range?


The operating temperature range is -55 °C to 125 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy