HARTING D-Sub 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- RS Stock No.:
- 923-5078
- Mfr. Part No.:
- 09661516512
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
€313.60
(exc. VAT)
€385.70
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | €3.136 | €313.60 |
| 200 + | €2.725 | €272.50 |
*price indicative
- RS Stock No.:
- 923-5078
- Mfr. Part No.:
- 09661516512
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 UNC | |
| D-Sub Shell Size | DS-1 | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | D-Sub | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 UNC | ||
D-Sub Shell Size DS-1 | ||
Housing Material Steel | ||
Voltage 1kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series D-Sub | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- RO
D-Sub Stamped solder pins, straight with grounding board locks
Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC
Standards
IEC 60 807
Related links
- HARTING D-Sub 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- HARTING D-Sub 9 Way Straight 2.74 mm Pitch Surface D-Sub Connector, with 4 to 40 UNC
- HARTING D-Sub 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Female
- HARTING D-Sub 9 Way Straight Panel D Sub Standard Connector, with 4-40 UNC Female
- CONEC 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- HARTING D-Sub 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector Female
- HARTING D Sub 9 Way Straight 2.74 mm Pitch PCB Connector, with Flange Female
