HARTING D Sub 25 Way Angled 2.76 mm Pitch PCB Connector, with Flange Male

Image representative of range

Subtotal (1 reel of 140 units)*

€1,053.14

(exc. VAT)

€1,295.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,053.14€7.522

*price indicative

RS Stock No.:
917-803
Mfr. Part No.:
09553666811741
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

25

Product Type

Connector

Orientation

Angled

Current

5A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

3

Mounting Hardware

Flange

Housing Material

Liquid Crystal Polymer

Voltage

1kV

Termination Type

SMT/Through-Hole

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Series

D Sub

Contact Material

Copper Alloy

Pitch

2.76mm

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 5 A, it ensures reliable connectivity in various applications.

Features & Benefits


Connector type designed for standard interfaces, ensuring compatibility across various systems

Reflow soldering termination (SMT) simplifies installation and enhances reliability

Rated current of 5 A supports efficient power transmission

Male connector gender optimises connection with female counterparts

D-Sub Shell size 3 accommodates 25 contacts for versatile applications

Housing MADE from liquid crystal polymer offers excellent thermal stability

Maximum operating temperature of 125 °C ensures performance in demanding environments

Minimum operating temperature of -55 °C allows use in extreme conditions

Fixing flange with thread M3 facilitates secure mounting on PCBs

Complies with multiple standards including CECC 75301-802 and RoHS for quality assurance

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for efficient operation

Installed in electrical distribution systems for secure connections

Integrated into telecommunications and signal transmission setups

Applied in high-speed data communication systems for optimal performance

What is the operating temperature range?


The operating temperature range is -55 °C to 125 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy