HARTING D Sub 25 Way Angled 2.76 mm Pitch PCB Connector, with Flange Female
- RS Stock No.:
- 917-873
- Mfr. Part No.:
- 09553567621741
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 140 units)*
€1,086.98
(exc. VAT)
€1,336.99
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,086.98 | €7.764 |
*price indicative
- RS Stock No.:
- 917-873
- Mfr. Part No.:
- 09553567621741
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 25 | |
| Current | 5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 3 | |
| Housing Material | Liquid Crystal Polymer | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | SMT/Through-Hole | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 25 | ||
Current 5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 3 | ||
Housing Material Liquid Crystal Polymer | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type SMT/Through-Hole | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 5 A, it ensures reliable connectivity in various applications.
Features & Benefits
Connector type designed for standard interfaces in automation, ensuring compatibility with industry norms
Reflow soldering termination (SMT) simplifies installation and enhances reliability
Rated current of 5 A supports efficient power transmission
Female connector configuration allows for versatile integration in systems
D-Sub Shell size 3 provides a Compact solution for space-constrained applications
Housing MADE from liquid crystal polymer offers excellent thermal stability
Maximum operating temperature of 125 °C ensures performance in demanding environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Mount type is PCB mount, facilitating easy integration into circuit boards
Compliance with multiple standards, including RoHS and UL, ensures safety and reliability
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for efficient operation
Installed in telecommunications and signal transmission systems
Applied in electrical distribution systems for secure connections
Integrated into electronics and PCB for Compact designs
Is this product suitable for low-voltage DC circuits?
Yes, this connector is suitable for low-voltage DC applications.
Can this connector be mated without tools?
No, this connector requires a fixing flange with a fitted screw lock for secure mating.
Related links
- HARTING D Sub 25 Way Angled 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 25 Way Angled 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 9 Way Angled 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 15 Way Angled 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 9 Way Angled 2.76 mm Pitch PCB Connector, with Flange Male
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
- Lump & Claw Hammers
