HARTING D Sub 25 Way Straight 2.76 mm Pitch PCB Connector, with Flange Male
- RS Stock No.:
- 917-879
- Mfr. Part No.:
- 09553696822741
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 140 units)*
€989.90
(exc. VAT)
€1,217.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €989.90 | €7.071 |
*price indicative
- RS Stock No.:
- 917-879
- Mfr. Part No.:
- 09553696822741
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 25 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | Flange | |
| Housing Material | Liquid Crystal Polymer | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | SMT/Through-Hole | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 25 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Mounting Hardware Flange | ||
Housing Material Liquid Crystal Polymer | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type SMT/Through-Hole | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 5 A, it ensures reliable connectivity across various applications.
Features & Benefits
Connector designed for standard interfaces, ensuring compatibility with industry norms
Reflow soldering termination (SMT) simplifies installation and enhances reliability
Rated current of 5 A supports efficient power transmission
Male connector type provides secure connections in various configurations
D-Sub Shell size 3 accommodates 25 contacts for versatile applications
Housing MADE from liquid crystal polymer offers durability and thermal resistance
Maximum operating temperature of 125 °C ensures performance in demanding environments
Minimum operating temperature of -55 °C allows use in extreme conditions
Fixing flange with fitted screw lock provides secure mounting on PCBs
Complies with multiple standards including CECC 75301-802 and RoHS for regulatory assurance
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for efficient operation
Installed in telecommunications and signal transmission applications
Applied in electrical distribution systems for secure connections
Integrated into electronics and PCB for Compact designs
Is this product suitable for low-voltage DC circuits?
Yes, it is designed for low-voltage applications within its rated specifications.
Can this connector be mated without tools?
The connector features a fixing flange with a fitted screw lock for secure installation.
Related links
- HARTING D Sub 25 Way Straight 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 25 Way Straight 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D-Sub 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- HARTING D-Sub 25 Way Straight 2.76 mm Pitch Surface D-Sub Connector, with M3 Threaded Insert
- HARTING D-Sub 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D Sub 37 Way Straight 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D-Sub 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING D-Sub 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
