HARTING D-Sub 37 Way Straight 2.76 mm Pitch Surface Mount D Sub Standard Connector Female
- RS Stock No.:
- 917-966
- Mfr. Part No.:
- 09554157612741
- Manufacturer:
- HARTING
Subtotal (1 reel of 140 units)*
€1,705.74
(exc. VAT)
€2,098.06
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,705.74 | €12.184 |
*price indicative
- RS Stock No.:
- 917-966
- Mfr. Part No.:
- 09554157612741
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 37 | |
| Product Type | D Sub Standard Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Surface Mount | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| D-Sub Shell Size | 4 | |
| Housing Material | Liquid Crystal Polyester | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Reflow Solderable | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Contact Plating | Noble Metal Alloy over Nickel | |
| Series | D-Sub | |
| Contact Material | Copper Alloy | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 37 | ||
Product Type D Sub Standard Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Surface Mount | ||
Connector Gender Female | ||
Connector Type D Standard | ||
D-Sub Shell Size 4 | ||
Housing Material Liquid Crystal Polyester | ||
Minimum Operating Temperature -55°C | ||
Termination Type Reflow Solderable | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Contact Plating Noble Metal Alloy over Nickel | ||
Series D-Sub | ||
Contact Material Copper Alloy | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- CN
The HARTING subminiature D connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a variety of configurations, it ensures reliable connectivity for various applications, enhancing operational efficiency.
Connector designed for reliable data and signal transmission
Reflow soldering termination (SMT) simplifies installation
Rated current of 5 A supports efficient power delivery
Noble metal over nickel plating enhances contact reliability
Related links
- HARTING D Sub 37 Way Straight 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D-Sub 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Male
- HARTING D Sub 37 Way Straight 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D-Sub 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- HARTING D-Sub 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
- HARTING D-Sub 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING 0967 37 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector Male
