HARTING D Sub 37 Way Straight 2.76 mm Pitch PCB Connector, with Flange Male

Image representative of range

Subtotal (1 reel of 140 units)*

€1,166.08

(exc. VAT)

€1,434.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,166.08€8.329

*price indicative

RS Stock No.:
918-134
Mfr. Part No.:
09554296822741
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

37

Orientation

Straight

Current

5A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

4

Mounting Hardware

Flange

Housing Material

Liquid Crystal Polymer

Voltage

1kV

Termination Type

SMT/Through-Hole

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Series

D Sub

Contact Plating

Noble Metal over Nickel

Pitch

2.76mm

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a variety of configurations, it ensures seamless integration in industrial environments, enhancing operational efficiency.

Features & Benefits


Connector type D Sub provides standardised interfaces for various applications

Reflow soldering termination (SMT) simplifies installation and improves reliability

Rated current of 5 A supports a wide range of electrical applications

Male connector design ensures compatibility with female counterparts

Size D-Sub 4 accommodates 37 contacts for versatile connectivity

Housing MADE from liquid crystal polymer offers excellent thermal stability

Shell constructed from nickel-plated steel enhances durability and corrosion resistance

Contacts MADE from copper alloy with noble metal plating ensure optimal conductivity

Maximum operating temperature of 125 °C allows for use in demanding environments

Minimum operating temperature of -55 °C ensures functionality in extreme conditions

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for efficient operation

Installed in electrical distribution systems for secure connections

Integrated into telecommunications and signal transmission applications

Used in high-speed data communication systems for enhanced performance

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy