ASSMANN WSW A-HDF 62 Way Right Angle 2.41 mm Pitch Through Hole D-Sub Connector Female

Get a bulk buy discount

Add 80 more to save 14%

View bulk pricing options

Subtotal (1 tray of 40 units)*

€152.92

(exc. VAT)

€188.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
40 - 40€3.823€152.92-
80 - 80€3.25€130.0014%
120 - 240€2.868€114.7224%
280 - 960€2.621€104.8431%
1000 +€2.555€102.2033%

*price indicative

RS Stock No.:
113-5935
Mfr. Part No.:
A-HDF 62 A-KG/T
Manufacturer:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Number of Contacts

62

Product Type

D-Sub Connector

Orientation

Right Angle

Current

3A

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

High Density D-Sub

D-Sub Shell Size

DF-44

Housing Material

PBT

Voltage

250V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Brass

Contact Plating

Gold

Series

A-HDF

Pitch

2.41mm

COO (Country of Origin):
CN

Right Angle High Density PCB D-Sub Connector


Assmann HIgh Density


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy