ASSMANN WSW A-HDS 62 Way Right Angle 2.41 mm Pitch Through Hole D-Sub Connector Male
- RS Stock No.:
- 674-0997
- Mfr. Part No.:
- A-HDS 62 A-KG/T
- Manufacturer:
- ASSMANN WSW
Get a bulk buy discount
Add 10 more to save €11.40
View bulk pricing optionsSubtotal (1 unit)*
€7.61
(exc. VAT)
€9.36
(inc. VAT)
In Stock
- 81 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.61 | - |
| 10 - 24 | €6.47 | €11.40 |
| 25 - 49 | €5.71 | €47.50 |
| 50 - 99 | €4.94 | €133.50 |
| 100 + | €4.55 | €306.00 |
*price indicative
- RS Stock No.:
- 674-0997
- Mfr. Part No.:
- A-HDS 62 A-KG/T
- Manufacturer:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 62 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 3A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | High Density D-Sub | |
| D-Sub Shell Size | DS-62 | |
| Housing Material | PBT | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Series | A-HDS | |
| Pitch | 2.41mm | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 62 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 3A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D High Density D-Sub | ||
D-Sub Shell Size DS-62 | ||
Housing Material PBT | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Series A-HDS | ||
Pitch 2.41mm | ||
- COO (Country of Origin):
- CN
Right Angle High Density PCB D-Sub Connector
Assmann HIgh Density
Related links
- ASSMANN WSW A-HDS 62 Way Right Angle 2.41 mm Pitch Through Hole D-Sub Connector Male
- ASSMANN WSW A-HDF 62 Way Right Angle 2.41 mm Pitch Through Hole D-Sub Connector Female
- ASSMANN WSW A-HDS 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector Male
- ASSMANN WSW A-HDS 26 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector Male
- ASSMANN WSW A-HDS 44 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector Male
- ASSMANN WSW A-HDS 15 Way Straight PCB D-Sub Connector Male
- ASSMANN WSW A-HDF 44 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector Female
- ASSMANN WSW A-HDF 15 Way Right Angle 1.98 mm Pitch Through Hole D-Sub Connector Female
