Wurth Elektronik 618 26 Way Right Angle Through Hole D-Sub Connector, with Hex Screw Female

Get a bulk buy discount

Add 140 more to save 14%

View bulk pricing options

Subtotal (1 tray of 70 units)*

€225.96

(exc. VAT)

€277.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 140 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
70 - 70€3.228€225.96-
140 - 210€2.744€192.0814%
280 - 490€2.421€169.4725%
560 +€2.331€163.1727%

*price indicative

RS Stock No.:
121-6783
Mfr. Part No.:
618026330923
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

26

Product Type

D-Sub Connector

Current

3A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Hex Screw

Housing Material

Steel

Voltage

125V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

618

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CN

WR-DSUB High Density D-Sub PCB Mount Socket Connectors with Screw Locks


WR-DSUB series High Density PCB, right angle through hole mount D-sub socket connectors with UNC 4-40 hex screw locks. These d-sub PCB mount HD socket connectors have a black UL94-V0 PBT insulator with a steel tin plated shell and board locks. The contacts for these WR-DSUB series d-sub PCB mount angled HD socket connectors are made from copper alloy with gold plating.

Wurth High Density D-Sub Connectors


A range of Wurth High Density D-Sub connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy