Amphenol Communications Solutions 8656 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- RS Stock No.:
- 121-7373
- Mfr. Part No.:
- 865609PLTXLF
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 500 more to save €40.00
View bulk pricing optionsSubtotal (1 box of 100 units)*
€80.00
(exc. VAT)
€98.00
(inc. VAT)
In Stock
- Plus 1,000 unit(s) shipping from 23 November 2026
- Plus 1,000 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 400 | €0.80 | €80.00 | - |
| 500 - 900 | €0.72 | €72.00 | €40.00 |
| 1000 + | €0.64 | €64.00 | €160.00 |
*price indicative
- RS Stock No.:
- 121-7373
- Mfr. Part No.:
- 865609PLTXLF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Series | 8656 | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Housing Material Steel | ||
Voltage 1kV | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Series 8656 | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- IN
8656 Series D-Sub Connectors and Crimp Contacts
These 8656 Series D-Subminiature Connectors have removable crimp contacts (supplied separately) and will accept the standard range of FCI accessories such as hoods and locking devices
Range of Sub-D connectors for crimp connection.
Indents on male connectors.
Products are UL certified.
Bulk boxes of 500 contacts, AWG 24 / 28.
Related links
- Amphenol Communications Solutions 8656 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions 8656 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions 8656 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions 8656 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector, with Clinch Nut and float
- Amphenol Communications Solutions D 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions DM 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions D 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
