Amphenol Communications Solutions 8656 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 251-885
- Mfr. Part No.:
- 865615SLTLF
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 unit)*
€1.16
(exc. VAT)
€1.43
(inc. VAT)
In Stock
- Plus 343 unit(s) shipping from 09 November 2026
- Plus 100 unit(s) shipping from 16 November 2026
- Plus 450 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.16 |
*price indicative
- RS Stock No.:
- 251-885
- Mfr. Part No.:
- 865615SLTLF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Series | 8656 | |
| Contact Material | Copper | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Series 8656 | ||
Contact Material Copper | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- IN
8656 Series D-Sub Connectors and Crimp Contacts
These 8656 Series D-Subminiature Connectors have removable crimp contacts (supplied separately) and will accept the standard range of FCI accessories such as hoods and locking devices
Range of Sub-D connectors for crimp connection.
Indents on male connectors.
Products are UL certified.
Bulk boxes of 500 contacts, AWG 24 / 28.
Related links
- Amphenol Communications Solutions 8656 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions 8656 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector, with Clinch Nut and float
- Amphenol Communications Solutions 8656 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions 8656 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector, with Screw Female
- Amphenol Communications Solutions DM 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- Amphenol Communications Solutions DM 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions L177RR 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
