Amphenol Communications Solutions DW 3 (Power) Way Hybrid PCB D-Sub Connector
- RS Stock No.:
- 121-7443
- Mfr. Part No.:
- DA3V3PA00LF
- Manufacturer:
- Amphenol Communications Solutions
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1.75
(exc. VAT)
€2.15
(inc. VAT)
- RS Stock No.:
- 121-7443
- Mfr. Part No.:
- DA3V3PA00LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 3 (Power) | |
| Length | 38.76mm | |
| Width | 12.17mm | |
| Depth | 11.3mm | |
| Dimensions | 38.76 x 12.17 x 11.3mm | |
| Series | DW | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 3 (Power) | ||
Length 38.76mm | ||
Width 12.17mm | ||
Depth 11.3mm | ||
Dimensions 38.76 x 12.17 x 11.3mm | ||
Series DW | ||
Plug & Socket Shells - DW Series
DW series of mixed power and signal contacts has been specially designed for industrial and telecom markets
Mixed contacts for soldering on to cable
Contacts for currents of 10A to 40A should be ordered separately
These connectors are not provided with accessories
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Standards
NFC 93425 HE507
Related links
- Amphenol Communications Solutions DW 3 Way Straight Cable D-Sub Connector, with Mounting Hole
- Amphenol Communications Solutions DW 3 Way Cable D-Sub Connector Female
- Amphenol Communications Solutions DW 21 Way Panel Mount D-sub Connector Socket
- Amphenol Communications Solutions DW 24 Way Panel Mount D-sub Connector Socket
- Amphenol Communications Solutions DW 9 Way Straight Cable D-Sub Connector Female
- Amphenol Communications Solutions DW 21 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions DW 27 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions DW 27 Way Straight Panel Mount D-Sub Connector Male
