Amphenol Communications Solutions DW 3 Way Straight Cable D-Sub Connector, with Mounting Hole
- RS Stock No.:
- 542-7422
- Mfr. Part No.:
- DA3V3PA00LF
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 7 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€1.75
(exc. VAT)
€2.15
(inc. VAT)
In Stock
- 206 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | €1.75 | - |
| 7 + | €1.60 | 8% |
*price indicative
- RS Stock No.:
- 542-7422
- Mfr. Part No.:
- DA3V3PA00LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 3 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Mounting Hardware | Mounting Hole | |
| Contact Type | Pin | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Series | DW | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 3 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Cable | ||
Mounting Hardware Mounting Hole | ||
Contact Type Pin | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
Series DW | ||
Contact Plating Tin | ||
Plug & Socket Shells - DW Series
DW series of mixed power and signal contacts has been specially designed for industrial and telecom markets
Mixed contacts for soldering on to cable
Contacts for currents of 10A to 40A should be ordered separately
These connectors are not provided with accessories
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Standards
NFC 93425 HE507
Related links
- Amphenol Communications Solutions DW 3 Way Straight Cable D-Sub Connector, with Mounting Hole
- Amphenol Communications Solutions DW 3 (Power) Way Hybrid PCB D-Sub Connector
- Amphenol Communications Solutions DW 3 Way Cable D-Sub Connector Female
- Amphenol Communications Solutions DW 8 Way Straight Cable D-Sub Connector, with Mounting Hole
- Amphenol Communications Solutions DW 5 Way Straight Cable D-Sub Connector, with Mounting Hole
- Amphenol Communications Solutions DW 36 Way Straight Cable D-Sub Connector, with Mounting Hole
- Amphenol Communications Solutions DW 2 Way Straight Cable D-Sub Connector, with Mounting Hole
- Amphenol Communications Solutions DW 9 Way Straight Cable D-Sub Connector, with Mounting Hole
