Amphenol Communications Solutions 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector Male

Subtotal (1 box of 100 units)*

€82.70

(exc. VAT)

€101.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,800 unit(s) shipping from 23 November 2026
  • Plus 600 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +€0.827€82.70

*price indicative

RS Stock No.:
121-7466
Mfr. Part No.:
DE09P064HTXLF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

9

Product Type

D-Sub Connector

Orientation

Straight

Current

5A

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

E

Housing Material

Steel

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Pitch

2.74mm

COO (Country of Origin):
IN

Ground Termination style


Solder lugs on the shell provide good cable to equipment grounding connection

Tin plated shells (male shells dimpled for better shielding)

Formed contacts with solder bucket terminations

Panel Mounting


For suitable hole cutters, refer to ’D’ connector cutters (e.g. stock no. 477-8690)

(*Standard mounting dimensions)

Value-Added D Type Connectors


Solder bucket connection

Suitable for military, industrial or commercial applications and computer interfacing etc.

For IDC D types, see the 'Speedbloc' range

Note

’Harness through’ dimensions permit the connector and wiring assembly (i.e. ’D’ connectors terminated with Speed-bloc™ ribbon cable, ’IDC’ types or other version) to be passed through the panel aperture.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy