Norcomp 189 15 Right Angle 15 2.769 mm Pitch PCB D-Sub Connector, with 4 to 40 Insert
- RS Stock No.:
- 135-4207
- Mfr. Part No.:
- 189-015-413R571
- Manufacturer:
- Norcomp
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.01
(exc. VAT)
€14.77
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €12.01 |
| 25 - 49 | €10.48 |
| 50 - 249 | €9.91 |
| 250 - 499 | €8.64 |
| 500 + | €8.06 |
*price indicative
- RS Stock No.:
- 135-4207
- Mfr. Part No.:
- 189-015-413R571
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | D-Sub Connector | |
| D-Sub Shell Size A | DA-15 | |
| Current | 5A | |
| Number of Contacts A | 15 | |
| Contact Gender A | Female | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| D-Sub Shell Size B | DB-15 | |
| Number of Contacts B | 15 | |
| Contact Gender B | Male | |
| Mounting Hardware | 4 to 40 Insert | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series | 189 | |
| Pitch | 2.769mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type D-Sub Connector | ||
D-Sub Shell Size A DA-15 | ||
Current 5A | ||
Number of Contacts A 15 | ||
Contact Gender A Female | ||
Orientation Right Angle | ||
Mount Type PCB | ||
D-Sub Shell Size B DB-15 | ||
Number of Contacts B 15 | ||
Contact Gender B Male | ||
Mounting Hardware 4 to 40 Insert | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Series 189 | ||
Pitch 2.769mm | ||
- COO (Country of Origin):
- TW
NorComp 189 Series Stacked D-Sub Connectors
189 series PCB mount D-sub connectors with right angle stacked dual ports ideal for maximizing available space on the PCB. These 189 series stacked d-sub connectors feature low cost, high performance gold plated stamped contacts. The shells of these dual port d-dub connectors are made from nickel plated steel with ground indents for improved shielding, grounding and retention. Boardlocks provide extra PCB retention and an option of 4-40 flush inserts (189-XXX-X13R491) or 4-40 hex standoffs (189-XXX-X13R571) provide secure mounting. These 189 series stacked d-sub connectors are available in a range of gender configurations, male/male, female/female, male/female, female/male and standard density 9, 15 and 25 sizes.
Features and Benefits
• Dual ports for PCB space saving
• High performance stamped, gold plated contacts
• Nickel plated steel shell for improved shielding
• Ground indents for improved grounding and extra retention
• High temperature UL94V-0 thermoplastic insulator (260°C process temperature)
• Boardlocks for secure retention on PCB
• Choice of mounting hardware
Product Application Information
These 189 series dual port d-sub connectors are ideal for use in applications where multiple connector ports are required within limited PCB space.
D-Sub Connectors - NorComp
Related links
- Norcomp 189 15 Right Angle 15 2.769 mm Pitch PCB D-Sub Connector, with 4 to 40 Insert
- Norcomp 189 25 Right Angle 25 2.769 mm Pitch PCB D-Sub Connector, with 4 to 40 Insert
- Norcomp 189 9 Right Angle 9 2.769 mm Pitch PCB D-Sub Connector, with 4 to 40 Insert
- Norcomp 178 15 Right Angle 15 2.77 mm Pitch Through Hole D-Sub Connector, with 4-40 Board Lock
- Norcomp 178 15 Right Angle 15 2.77 mm Pitch PCB D-Sub Connector, with 4 to 40 UNC
- Norcomp 181 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Female
- Norcomp 181 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Male
- Norcomp SEAL-D 15 Way Right Angle 2.769 mm Pitch D-Sub Connector Male
