Norcomp 181 15 Way Right Angle 2.29 mm Pitch Through Hole D-Sub Connector, with 4 to 40 Insert Female

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 90 units)*

€217.26

(exc. VAT)

€267.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
90 - 90€2.414€217.26
180 - 360€2.289€206.01
450 +€2.026€182.34

*price indicative

RS Stock No.:
174-8527
Mfr. Part No.:
181-015-213R531
Manufacturer:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Number of Contacts

15

Product Type

D-Sub Connector

Current

3A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

High Density

Mounting Hardware

4 to 40 Insert

Voltage

250V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Series

181

Contact Material

Brass

Contact Plating

Gold Flash

Pitch

2.29mm

COO (Country of Origin):
TW
Right angle d-subs available in 5 industry sizes/positions:

High Density (15 pin, 26 pin, 44 pin, 62 pin, 78 pin*).

High density design maximizes board space.

Metal shell provides EMI/RFI shielding.

Plug shells have indents to provide grounding & additional retention.

3 different mounting options available.

Shell: SPCC, Nickel Plated

Insulator: PA9T-Black - (260°C process temp)

Contacts: Brass, Gold Plated (Entire Contact)

Rivet: Copper Alloy, Nickel Plated

Board lock: SPCC, Tin Plated

Screw lock: Zinc Alloy, Nickel Plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy