Norcomp 960, MICRO-D 15 Way Straight D-Sub Connector Female
- RS Stock No.:
- 135-4290
- Mfr. Part No.:
- 960-015-010R011
- Manufacturer:
- Norcomp
Image representative of range
Get a bulk buy discount
Add 25 more to save 30%
View bulk pricing optionsSubtotal (1 unit)*
€23.22
(exc. VAT)
€28.56
(inc. VAT)
Temporarily out of stock
- 179 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €23.22 | - |
| 25 - 49 | €16.18 | 30% |
| 50 - 249 | €15.72 | 32% |
| 250 - 499 | €15.30 | 34% |
| 500 + | €14.93 | 35% |
*price indicative
- RS Stock No.:
- 135-4290
- Mfr. Part No.:
- 960-015-010R011
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Housing Material | TPE | |
| Minimum Operating Temperature | -10°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 960, MICRO-D | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Housing Material TPE | ||
Minimum Operating Temperature -10°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 960, MICRO-D | ||
- COO (Country of Origin):
- TW
NorComp MICRO-D Micro-Miniature Female D-Sub Connector Backshell Kits
MICRO-D micro-miniature female D-Sub connector backshell kits with a 1.27mm pitch and a compact design. The micro-miniature D-Sub connector is 1/3 the size of a standard D-Sub connector. These MICRO-D d-sub connectors have a metal interface for improved grounding and shielding and a robust mechanical connection. The MICRO-D female backshell kits consist of a thermoplastic backshell, tin plated steel alignment sleeve, tin plated cover, thermoplastic front and rear insulator and 2 x 2-56 jackscrews. The female contacts must be purchased separately. These MICRO-D female backshell kits are available in industry standard sizes of 9, 15 and 25 positions.
Features and Benefits
• Compact space saving design, 1/3 size of standard D-Sub connectors
• Metal interface for improved grounding and shielding
• Intermate with most commercial competitive products
Product Application Information
These MICRO-D series micro-miniature D-Sub connectors are ideal for use in commercial applications where a robust I/O connector is required and space is limited.
D-Sub Connectors - NorComp
Related links
- Norcomp 960, MICRO-D 25 Way Straight D-Sub Connector Female
- Norcomp 960, MICRO-D 9 Way Straight D-Sub Connector Female
- Norcomp 960, Micro-D Crimp Tool for Micro D-Sub Connector Contacts
- Norcomp 967 Series ABS Straight D-Sub Backshell, 15 Way
- Norcomp MICRO-D 15 Way Straight Cable D-Sub Connector Female
- Norcomp MICRO-D 15 Way Right Angle 1.27 mm Pitch Through Hole D-Sub Connector, with Board Lock Male
- Norcomp 967 Series ABS Straight D-Sub Backshell, 9 Way
- Norcomp 967 Series ABS Straight D-Sub Backshell, 25 Way
