Amphenol Communications Solutions Delta D 9 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Male
- RS Stock No.:
- 137-2647
- Mfr. Part No.:
- D09P33E4GV00LF
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.89
(exc. VAT)
€3.55
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.89 |
| 10 - 19 | €2.77 |
| 20 + | €2.69 |
*price indicative
- RS Stock No.:
- 137-2647
- Mfr. Part No.:
- D09P33E4GV00LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | Plug-in | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | E | |
| Mounting Hardware | Screw | |
| Housing Material | Polybutylene Terephthalate | |
| Voltage | 300V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | Delta D | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Brass | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type Plug-in | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size E | ||
Mounting Hardware Screw | ||
Housing Material Polybutylene Terephthalate | ||
Voltage 300V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series Delta D | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- IN
FCI's D-Subminiature (D-Sub) connectors are part of an industry standard for applications requiring robust and reliable connectors. These proven D-Sub connectors are one of the most popular Input/Output interconnects, addressing a wide variety of applications in telecommunications, data, consumer, industrial, military, instrumentation and medical. FCI offers a wide range of D-Sub connectors to meet various design requirements including those in harsh environment. These high performance connectors are designed for severe environment applications in the field of telecommunications, aerospace, military (125°C) class and for particularly severe applications, especially high temperature (+155°C) class. It features machined contacts and is available in solder bucket, straight spills, angled spills and wire wrap terminations.
Standard D type is a Basic I/O connector
D-shaped design with 2 shells and 2 housings
D-shaped Shell design
Meets DIN 41652 and MIL-C-24308 dimensional standards
9 to 50 positions available for contact layout
Stamped and formed contacts
Straight and angled terminations available
Different PCB mounting and panel mounting accessory options available
Standard solder bucket and crimp termination available
Removable contact comes separately in crimp connectors
Connectors suitable for different cable and wire sizes available
Good variety of hoods to complement cable connectors
DP series comes with machined contacts
Related links
- Amphenol Communications Solutions Delta D 9 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Male
- Amphenol Communications Solutions Delta D 9 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol Communications Solutions Delta D 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC
- Amphenol Communications Solutions Delta D 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with #4-40 UNC
- Amphenol Communications Solutions Delta D 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4-40 UNC
- Amphenol Communications Solutions Delta D 15 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Male
- Amphenol Communications Solutions Delta D 15 Way Right Angle 2.74 mm Pitch Plug-in D-Sub Connector, with Screw Female
- Amphenol Communications Solutions Delta D 15 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector Female
