Amphenol Communications Solutions ID 25 Way Right Angle 2.76 mm Pitch Plug-in D-Sub Connector, with Screw Male

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
137-2682
Mfr. Part No.:
ID25P33E4GV00LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

25

Orientation

Right Angle

Current

5A

Mount Type

Plug-in

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Screw

Housing Material

Polyester

Voltage

300V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Series

ID

Contact Material

Copper Alloy

Contact Plating

Nickel, Gold, Tin

Pitch

2.76mm

COO (Country of Origin):
IN
The Amphenol ICC D-sub connector plug is ID series which has 25 way right angle through hole, 2. 76mm of pitch and plug in mounting type.

Termination Method: Solder

Gender: Male

Voltage Rating: 1.0 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy