HARTING D-Sub 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€401.80

(exc. VAT)

€494.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 100€4.018€401.80
200 +€3.415€341.50

*price indicative

RS Stock No.:
139-3667
Mfr. Part No.:
09661517513
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

9

Product Type

D-Sub Connector

Current

6.5A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

4 to 40 UNC Screw Lock

Housing Material

Fibreglass Reinforced Thermoplastic

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL Recognised, UL 94-V0, RoHS

Contact Plating

Steel

Contact Material

Copper Alloy

Series

D-Sub

COO (Country of Origin):
CH

Harting 9 way Solder D-Sub Miniature Sockets Straight - 2.74 mm Pitch


From Harting, a range of 9 way solder D-sub miniature connectors with straight stamped female contacts. The DIN 41652 sockets have copper alloy contacts housed in a robust metal shell. Secured in the panel with a fixing flange and 4 to 40 UNC thread. The D-sub miniature connectors in this series have performance level 2 and 3.

Features and Benefits


• Robust metal Shell

• 6.5A rated current

• Wave soldering termination

• Performance level 2 and 3

• Stamped contacts

D-Sub Connectors - Harting


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy