HARTING 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.36

(exc. VAT)

€7.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€6.36
50 - 99€5.74
100 - 249€5.12
250 - 499€4.46
500 +€4.12

*price indicative

Packaging Options:
RS Stock No.:
692-7939
Mfr. Part No.:
09661526617
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Right Angle

Current

7.5A

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

4 to 40 UNC Screw Lock

Housing Material

Steel

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Copper Alloy

Pitch

2.74mm

COO (Country of Origin):
CH

Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins, Board Locks


A concise range of stamped pin D-sub connectors, ideal for cable to board applications such as communication and data interfacing. These durable D connectors have a good mating cycle and feature plated steel housings along with copper alloy contacts.

Standard subminiature D connectors

Stamped contacts

Performance level 2

Metal shell

4-40 UNC

Standards

IEC 60 807

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy