HARTING D-Sub 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€18.47

(exc. VAT)

€22.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€18.47-
10 - 49€16.789%
50 +€15.1118%

*price indicative

RS Stock No.:
160-2203
Mfr. Part No.:
09670505604
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

50

Product Type

D-Sub Connector

Orientation

Straight

Current

7.5A

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

D

Housing Material

Metal

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Copper Alloy

Series

D-Sub

Contact Plating

Copper

Pitch

2.77mm

COO (Country of Origin):
DE

Solder Bucket with Grounding Fingers


For applications requiring compliance with EMI–RFI screening specifications.

The male connectors have grounding fingers ensuring perfect electrical and creening continuity when coupled.

Tin-coated metal housing.

Standards

NFC 93425 - type HE 5 - DIN 41652 MIL-C-24308

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy