HARTING D-Sub 50 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 865-8294
- Mfr. Part No.:
- 09672504704
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 14%
View bulk pricing optionsSubtotal (1 unit)*
€10.02
(exc. VAT)
€12.32
(inc. VAT)
In Stock
- 121 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.02 | - |
| 10 - 24 | €8.52 | 14% |
| 25 - 49 | €7.52 | 24% |
| 50 + | €7.25 | 27% |
*price indicative
- RS Stock No.:
- 865-8294
- Mfr. Part No.:
- 09672504704
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 50 | |
| Orientation | Straight | |
| Current | 6.5A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | D | |
| Housing Material | Steel | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | D-Sub | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 50 | ||
Orientation Straight | ||
Current 6.5A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size D | ||
Housing Material Steel | ||
Voltage 1kV | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series D-Sub | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
Harting DIN 41652 Solder Bucket D-Sub Connectors, Stamped Contacts
Brought to you by Harting, this range of DIN 41652 D-sub plug and socket connectors have stamped female contacts and solder bucket terminals. Suitable for soldering to stranded or single core wires, these D-sub plug and socket connectors have a robust metal shell (plug also has dimples) with 3.1mm mounting holes.
Related links
- HARTING D-Sub 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- HARTING D-Sub 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- HARTING D-Sub Standard 50 Way Straight Cable D-Sub Connector Female
- HARTING D-Sub Waterproof 50 Way Straight Cable D-Sub Connector Male
- HARTING D-Sub 9 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub Standard 37 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub Standard 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
