ITT Cannon ORIGINAL D 37 Way Right Angle 2.8 mm Pitch Through Hole D-Sub Connector, with Plastic Bracket with 120 in
- RS Stock No.:
- 161-5374
- Mfr. Part No.:
- 121073-3243 D
- Manufacturer:
- ITT Cannon
Subtotal (1 pack of 42 units)*
€618.74
(exc. VAT)
€761.04
(inc. VAT)
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 42 + | €14.732 | €618.74 |
*price indicative
- RS Stock No.:
- 161-5374
- Mfr. Part No.:
- 121073-3243 D
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Orientation | Right Angle | |
| Current | 5A | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| D-Sub Shell Size | D | |
| Mounting Hardware | Plastic Bracket with 120 in Through Hole | |
| Housing Material | Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | ORIGINAL D | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.8mm | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Orientation Right Angle | ||
Current 5A | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
D-Sub Shell Size D | ||
Mounting Hardware Plastic Bracket with 120 in Through Hole | ||
Housing Material Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series ORIGINAL D | ||
Contact Plating Gold over Nickel | ||
Pitch 2.8mm | ||
Original D Connectors
Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690
ITT D Type Connectors
Suitable for military, industrial or commercial applications and computer interfacing etc.
Related links
- ITT Cannon ORIGINAL D 37 Way Right Angle 2.8 mm Pitch Through Hole D-Sub Connector, with Plastic Bracket with 120 in
- ITT Cannon ORIGINAL D 37 Way Right Angle 2.8 mm Pitch Through Hole D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon ORIGINAL D 25 Way Right Angle 2.8 mm Pitch Through Hole D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon ORIGINAL D 37 Way Straight Through Hole D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon ORIGINAL D 37 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon ORIGINAL D 37 Way Straight Through Hole D-Sub Connector, with 120 in Through Hole Male
- ITT Cannon ORIGINAL D 37 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Male
- ITT Cannon ORIGINAL D 25 Way Straight 2.8 mm Pitch Through Hole D-Sub Connector, with 120 in Through Hole Female
