TE Connectivity AMPLIMITE HD-20 25 Way Right Angle, Right Angle 2.74 mm Pitch Through Hole, Through Hole D-Sub

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-9981
Mfr. Part No.:
5-338170-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPLIMITE HD-20

Number of Contacts

25

Orientation

Right Angle, Right Angle

Pitch

2.74 mm

Mount Type

Through Hole, Through Hole

Product Type

D-Sub Connector

Mounting Hardware

Mounting Hole, Mounting Hole

Connector Gender

Male

Connector Type D

D-Sub

Contact Gender

Male

Contact Material

Phosphor Bronze, Phosphor Bronze

Contact Plating

Gold, Gold

Current

6 A

Housing Material

Polyethylene Terephthalate, Polyethylene Terephthalate (PET)

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-55.0 °C

Standards/Approvals

No

Termination Type

Solder

Voltage

1 kV

COO (Country of Origin):
NL

AMPLIMITE D-sub Connector, European Standard Footprint, PCB Mount


AMPLIMITE right angle mounting PCB mount d-sub plug and socket connectors with a european standard footprint. These AMPLIMITE PCB d-sub connectors have a tin plated steel Shell a black, glass filled polyester housing, solder terminations and are pre-loaded with gold plated phosphor bronze contacts. Various mounting hardware options are available for these AMPLIMITE PCB d-sub plug and socket connectors including 3mm holes, 4-40 inserts and 4-40 a boadlock feature is also available on some versions to ensure a secure connection to the PCB, please refer to datasheet for details.

TE Connectivity AMPLIMITE D-Subminiature Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy