Amphenol Communications Solutions HD 44 Way Straight Through Hole D-Sub Connector Female
- RS Stock No.:
- 162-0523
- Mfr. Part No.:
- L717HDB44P
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 bag of 50 units)*
€138.55
(exc. VAT)
€170.40
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 27 November 2026
- Plus 1,900 unit(s) shipping from 04 December 2026
- Plus 400 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | €2.771 | €138.55 |
*price indicative
- RS Stock No.:
- 162-0523
- Mfr. Part No.:
- L717HDB44P
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 44 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | B | |
| Housing Material | Steel | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Series | HD | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 44 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size B | ||
Housing Material Steel | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Series HD | ||
- COO (Country of Origin):
- CN
Amphenol SD Series High Density D-Sub Plug Connectors with Solder Cup Terminals
SD series high density D-Sub plug connectors with solder cup terminals and precision stamped and formed contacts. These SD series HD d-sub plug connectors have a tin plated steel shell with dimples, a glass-filled thermoplastic UL 94V-0 insulator with closed entry contact cavities, gold flash plated pin contacts and 3.05 holes for front mounting. Typical applications for these SD series high density d-sub plug connectors include industrial, telecom and any industry standard I/O applications.
Standards
Connectors according to: MIL C24308 - NFC 93425-HE5
Related links
- Amphenol Communications Solutions HD 44 Way Straight Through Hole D-Sub Connector Female
- Amphenol Communications Solutions HD 44 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions L17DTZK 44 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17DPPK 44 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions HD 15 Way Straight D-Sub Connector Female
- Amphenol Communications Solutions HD 26 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions HD 62 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions L17D45PK 44 Way Cable D-Sub Connector, with Female Screw Male
