Amphenol Communications Solutions HD 15 Way Straight D-Sub Connector Female

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
220-8517
Distrelec Article No.:
304-28-379
Mfr. Part No.:
L77HDE15SD1CH4R
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

15

Current

3A

Orientation

Straight

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

DE-15

Housing Material

PBT

Voltage

250V

Termination Type

Solder

Contact Gender

Female

Standards/Approvals

UL94-0, RoHS

Series

HD

Contact Plating

Nickel

Contact Material

Copper Alloy

COO (Country of Origin):
CN

HD, Rcpt 15 Con DE Solder Dsub


D Sub Connectors

The Amphenol D sub connector with 15 contacts having voltage rating of 250V and current rating of 3Amp. It is made up of glass filled thermoplastic body and copper alloy contacts.

RoHS compliance

High density

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy