Amphenol Communications Solutions HD 26 Way Straight Panel Mount D-Sub Connector Female

Subtotal (1 bag of 50 units)*

€131.40

(exc. VAT)

€161.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
  • Plus 1,050 unit(s) shipping from 04 December 2026
  • Plus 500 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +€2.628€131.40

*price indicative

RS Stock No.:
162-0529
Mfr. Part No.:
L77HDA26S
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

26

Orientation

Straight

Current

3A

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

High Density D-Sub

D-Sub Shell Size

A

Housing Material

Steel

Voltage

250V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Bronze

Series

HD

COO (Country of Origin):
CN

High Density D-Sub Solder Cup Receptacle


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy