Amphenol Communications Solutions DFR 37 Way Right Angle Cable Mount D-sub Connector Socket, 2.77mm Pitch
- RS Stock No.:
- 162-0536
- Mfr. Part No.:
- L17DCFRA37S
- Manufacturer:
- Amphenol Communications Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-0536
- Mfr. Part No.:
- L17DCFRA37S
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
- COO (Country of Origin):
- CN
Amphenol DFR Series Flat Ribbon IDC D-Sub Socket Connector
DFR Series IDC D-Sub receptacle connectors for use with standard 1.27mm flat cable. These DFR IDC ribbon cable d-sub socket connectors have a tin plated steel shell, a glass-filled thermoplastic UL 94V-0 insulator, gold flash plated IDC socket contacts and M3 screwlocks for front mounting. Typical applications for these female DFR flat ribbon cable d-sub connectors include industrial, telecom and any industry standard I/O applications. For mating DFR IDC D-Sub plug connectors see stock number 691-8998 typically.
Related links
- Amphenol Communications Solutions DFR 37 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch
- Amphenol Communications Solutions DFR 37 Way Right Angle 2.77 mm Pitch Cable D-Sub Connector Female
- Amphenol Communications Solutions L177RR 37 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch
- HARTING 25 Way Right Angle Cable Mount D-sub Connector Socket, 2.77mm Pitch
- TE Connectivity Amplimite HDF-20 9 Way Right Angle Cable Mount D-sub Connector Socket, 2.77mm Pitch
- Amphenol Communications Solutions DFR 15 Way Right Angle Cable Mount D-sub Connector Socket, 2.74mm Pitch
- MH Connectors MH105 37 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch
- RS PRO 37 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch
