HARTING 25 Way Right Angle Cable Mount D-sub Connector Socket, 2.77mm Pitch
- RS Stock No.:
- 923-0427
- Mfr. Part No.:
- 09663186500
- Manufacturer:
- HARTING
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€13.45
(exc. VAT)
€16.54
(inc. VAT)
- RS Stock No.:
- 923-0427
- Mfr. Part No.:
- 09663186500
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 25 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Cable Mount | |
| Pitch | 2.77mm | |
| Termination Method | IDC | |
| Current Rating | 7.5A | |
| Housing Material | Steel | |
| Length | 53.09mm | |
| Width | 18.2mm | |
| Depth | 12.55mm | |
| Contact Material | Copper Alloy | |
| Dimensions | 53.09 x 18.2 x 12.55mm | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 25 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Cable Mount | ||
Pitch 2.77mm | ||
Termination Method IDC | ||
Current Rating 7.5A | ||
Housing Material Steel | ||
Length 53.09mm | ||
Width 18.2mm | ||
Depth 12.55mm | ||
Contact Material Copper Alloy | ||
Dimensions 53.09 x 18.2 x 12.55mm | ||
Contact Plating Gold | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55.0°C | ||
- COO (Country of Origin):
- CN
Harting 1.27mm DIN 41652 IDC D-Sub Connectors
A range of DIN 41652 IDC plug and socket d-sub connectors with a 1.27mm pitch, metal shell (plugs have metal shell with dimples) and 3.1mm diameter mounting holes.
Part numbers 0966xxx80000 are plastic strain reliefs for use with d-sub connectors.
Class II metal body, DIN 41652
Approvals
UL, E102079, CSA, File 98267
Related links
- Amphenol Communications Solutions DFR 37 Way Right Angle Cable Mount D-sub Connector Socket, 2.77mm Pitch
- TE Connectivity Amplimite HDF-20 9 Way Right Angle Cable Mount D-sub Connector Socket, 2.77mm Pitch
- RS PRO 25 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch
- MH Connectors MHDD-M 25 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch
- Amphenol Communications Solutions L177RR 37 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch
- MH Connectors MH105 37 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch
- HARTING 37 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch
- HARTING 50 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch

