Amphenol Communications Solutions L77SD 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC

Subtotal (1 bag of 90 units)*

€112.50

(exc. VAT)

€138.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
90 +€1.25€112.50

*price indicative

RS Stock No.:
162-0546
Mfr. Part No.:
L77SD EH09S OL2 RM5
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Straight

Current

5A

Mount Type

Panel Mount

Connector Gender

Female

Mounting Hardware

4 to 40 UNC

D-Sub Shell Size

E-9

Housing Material

TPE

Voltage

250V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Phosphor Bronze

Series

L77SD

Pitch

2.74mm

COO (Country of Origin):
FR

Straight D-sub connectors for fixing onto printed circuits with harpoons


Straight D-sub connectors for printed circuits.

Mounting system using cylindrical harpoons with threaded spacers, also used as earthing point for cards of 1.6 → 3.2 mm thickness.

Better hold on the printed circuit; can be used with cards of varying thicknesses (harpoon does not come through at the back).

Tin-coated metal enclosures (with earth blades on male connectors).

Rolled cut-out contacts, with selective gold plating.

Flush rivet nut 4-40.

Pitch between rows: 2.84 mm.

Value-Added D Type Connectors


Solder bucket connection

Suitable for military, industrial or commercial applications and computer interfacing etc.

For IDC D types, see the 'Speedbloc' range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy