TE Connectivity 1393480 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert

Subtotal (1 box of 400 units)*

€1,702.00

(exc. VAT)

€2,093.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
400 +€4.255€1,702.00

*price indicative

RS Stock No.:
164-9463
Distrelec Article No.:
304-50-081
Mfr. Part No.:
8-1393480-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

9

Current

2.2A

Orientation

Right Angle

Mount Type

Through Hole

Connector Gender

Female

Mounting Hardware

4 to 40 UNC Threaded Insert

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Voltage

1kV

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Gold over Nickel

Series

1393480

Contact Material

Copper Alloy

Pitch

2.74mm

D-SUB Eurostyle Footprint HD-20 90° internal thread


Constructed to DIN 41494, 3TE module, 15.24 mm width

Soldered connection with 0.7 mm bore Ø

With integrated PCB mounting and earthing

Nut UNC 4-40 in the metal flange

Metal cover

Plug-compatible with connector systems to MIL-C-24308 and DIN 41652

TE Connectivity AMPLIMITE D-Subminiature Connectors


Approvals

UL, CSA

Standards

DIN 41652

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy