Amphenol Communications Solutions L717SD 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC
- RS Stock No.:
- 170-2602
- Mfr. Part No.:
- L717SD BH25P OL2 RM5
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 bag of 50 units)*
€108.30
(exc. VAT)
€133.20
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | €2.166 | €108.30 |
*price indicative
- RS Stock No.:
- 170-2602
- Mfr. Part No.:
- L717SD BH25P OL2 RM5
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| D-Sub Shell Size | B | |
| Mounting Hardware | 4 to 40 UNC | |
| Housing Material | Thermoplastic | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | L717SD | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
D-Sub Shell Size B | ||
Mounting Hardware 4 to 40 UNC | ||
Housing Material Thermoplastic | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series L717SD | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- FR
Straight D-sub connectors for fixing onto printed circuits with harpoons
Straight D-sub connectors for printed circuits.
Mounting system using cylindrical harpoons with threaded spacers, also used as earthing point for cards of 1.6 → 3.2 mm thickness.
Better hold on the printed circuit; can be used with cards of varying thicknesses (harpoon does not come through at the back).
Tin-coated metal enclosures (with earth blades on male connectors).
Rolled cut-out contacts, with selective gold plating.
Flush rivet nut 4-40.
Pitch between rows: 2.84 mm.
Value-Added D Type Connectors
Solder bucket connection
Suitable for military, industrial or commercial applications and computer interfacing etc.
For IDC D types, see the 'Speedbloc' range
Related links
- Amphenol Communications Solutions L717SD 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC
- Amphenol Communications Solutions L717SD 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Male
- Amphenol Communications Solutions L77SD 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC
- Amphenol Communications Solutions L717DS 15 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC
- Amphenol Communications Solutions L77SD 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC
- Amphenol Communications Solutions L77SD 15 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC
- Amphenol Communications Solutions L717SD 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock
- Amphenol Communications Solutions ED 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
