Amphenol Communications Solutions FCC17 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- RS Stock No.:
- 170-2611
- Mfr. Part No.:
- FCE17E09PB490
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 120 more to save 15%
View bulk pricing optionsSubtotal (1 bag of 60 units)*
€501.36
(exc. VAT)
€616.68
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 60 - 60 | €8.356 | €501.36 | - |
| 120 + | €7.102 | €426.12 | 15% |
*price indicative
- RS Stock No.:
- 170-2611
- Mfr. Part No.:
- FCE17E09PB490
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Right Angle | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| D-Sub Shell Size | E-9 | |
| Mounting Hardware | 4 to 40 UNC Threaded Insert | |
| Housing Material | Steel | |
| Voltage | 200V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Series | FCC17 | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Right Angle | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
D-Sub Shell Size E-9 | ||
Mounting Hardware 4 to 40 UNC Threaded Insert | ||
Housing Material Steel | ||
Voltage 200V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Series FCC17 | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CA
FCC17 series filtered male D-sub connectors
Filtered D-sub connectors, angled male version for printed circuit boards.
Size compatible with D-sub standard series. Users concerned about managing EMI/RFI interference can now use an FCC17 without modifying the circuit diagram or its implementation.
100% equipped version (European implementation):
- plastic bracket
- twin-strand harpoons
- rear insert 4-40.
- plastic bracket
- twin-strand harpoons
- rear insert 4-40.
Typical insertion loss curves available upon request.
ITT Filtered 'D' Connectors
The D*JK filter connector series from ITT Cannon is especially designed for commercial applications which require excellent protection against EMI & RFI.
Solder, straight PCB & 90° PCB mount variants
Shell construction of steel with tin finish
Contacts are copper alloy, gold over nickel
Thermoplastic UL94V-0 insulator
1000pF filter capacitance
D*JK Filter Connectors
Related links
- Amphenol Communications Solutions FCC17 9 Way Right Angle Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- Amphenol Communications Solutions FCC17 9 Way Right Angle PCB D-Sub Connector, with Threaded Insert Female
- Amphenol Communications Solutions FCC17 9 Way Straight Panel Mount D-Sub Connector, with Threaded Insert Male
- Amphenol Communications Solutions L717TS 9 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- Amphenol Communications Solutions L717HD 26 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- Amphenol Communications Solutions L717HD 15 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- Amphenol Communications Solutions L717HD 62 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
- Amphenol Communications Solutions L77HD 62 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert
